PDP SEO Portlet

AS5601-SO_EK_AB

Adapter Board for AS5601 12-Bit On-Axis Magnetic Rotary Position Sensor

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: AS5601-SO_EK_AB
Secondary Manufacturer Part#: Q65114A1429
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS5601-SO_EK_AB is an adapter board evaluation kit that allows an easy and fast evaluation of the AS5601 rotary magnetic position sensor in the lab or together with an existing system. This small factor board is fully assembled with AS5601 position sensor and its necessary external components. All relevant signals are available on a dual-row 2.54mm 4-pin header footprint and can be easily wired to an existing application. The AS5601 is an easy-to-program magnetic rotary position sensor with incremental quadrature(A/B) and 12-bit digital outputs. Additionally, the PUSH output indicates fast airgap changes between the AS5601 and magnet, which can be used to implement a contactless pushbutton function in which the knob can be pressed to move the magnet toward the AS5601.

  • I²C interface is used for configuration and user programming of non-volatile parameters in AS5601

Technical Attributes

Find Similar Parts

Description Value
Sensor and Transducer Tools
Serial I2C
28 x 22 mm
Adapter Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$16.3268
10+
$16.20158
30+
$16.11849
50+
$16.0354
100+
$15.95232