PDP SEO Portlet

AS5600L-AWLM

Magnetic Rotary Position Sensor Angular 3V to 3.6V/4.5V to 5.5V 15-Pin WLCSP T/R

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: AS5600L-AWLM
Secondary Manufacturer Part#: Q65114A1049
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS5600L-AWLM is a 12bit programmable on-axis magnetic rotary position sensor. It is an easy to program magnetic rotary position sensor with a high-resolution 12bit I²C or PWM output. This contactless system measures the absolute angle of a diametric magnetized on-axis magnet. This AS5600L is designed for contactless potentiometer applications and its robust design eliminates the influence of any homogenous external stray magnetic fields. The industry-standard I²C interface supports simple user programming of non-volatile parameters without requiring a dedicated programmer. By default, the output represents a range from 0 to 360 degrees. It is also possible to define a smaller range to the output by programming a zero angle (start position) and a maximum angle (stop position). The AS5600L is ideally suited for contactless potentiometers, contactless knobs, pedals, RC servos, and other angular position measurement solutions.

  • Highest reliability and durability, contactless magnetic angle measurement
  • Simple programming
  • Easy programming of start and stop positions in 3-wire mode (no programmer needed) or over I²C
  • Multiple sensors on one I²C bus, user programmable I²C address
  • Great flexibility on angular excursion, maximum angle programmable from 18° up to 360°
  • High-resolution output signal, 12bit output resolution available on I²C and PWM output
  • Low-power consumption, automatic entry into low-power mode
  • Easy setup, automatic magnet detection
  • Very small form factor, robust environmental tolerance
  • WL-CSP-15 package, wide temperature range from -40°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
15
125 °C
-40 °C
AS5600L Series
WLCSP
Angular
5.5
4.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: