PDP SEO Portlet

AS5600-SO_EK_AB

12-Bit Programmable Contactless Potentiometer Adapter Board

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: AS5600-SO_EK_AB
Secondary Manufacturer Part#: Q65114A1428
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS5600-SO_EK_AB is an adapter board evaluation kit that allows an easy and fast evaluation of the AS5600 rotary magnetic position sensor in the lab or together with an existing system. This small factor board is fully assembled with AS5600 position sensor and its necessary external components. All relevant signals are available on a dual-row 2.54mm 4-pin header footprint and can be easily wired to an existing application. The AS5600 is a programmable Hall-based rotary magnetic position sensor with a high-resolution 12-bit analogue or PWM output for contactless potentiometers. Based on planar Hall technology, this device measures the orthogonal component of the flux density (Bz) from an external magnet while rejecting stray magnetic fields. The default range of the output is 0 to 360 degrees, but the full resolution of the device can be applied to a smaller range by programming a zero angle (start position) and a maximum angle (stop position).

  • I²C interface is used for configuration and user programming of non-volatile parameters in AS5600
  • Device can be programmed in 3-wire mode without any programmer

Technical Attributes

Find Similar Parts

Description Value
Sensor Tools
I2C|USB
Adapter Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$16.3268
10+
$16.2435
30+
$16.1602
50+
$16.0769
100+
$15.9936