PDP SEO Portlet

AS5600-ASOT

Rotational Type Position Sensor 3V to 3.6V/4.5V to 5.5V 8-Pin SOIC T/R

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: AS5600-ASOT
Secondary Manufacturer Part#: Q65114A0808
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS5600-ASOT is a 12Bit programmable contactless potentiometer. It is an easy to program magnetic rotary position sensor with a high-resolution 12-bit analogue or PWM output. This contactless system measures the absolute angle of a diametric magnetized on-axis magnet. It is designed for contactless potentiometer applications and its robust design eliminates the influence of any homogenous external stray magnetic fields.Industry-standard I²C interface supports simple user programming of non-volatile parameters without requiring a dedicated programmer. By default, the output represents a range from 0 to 360 degrees. It is also possible to define a smaller range to the output by programming a zero angle (start position) and a maximum angle (stop position). It is also equipped with a smart low-power mode feature to automatically reduce the power consumption. It is suited for contactless potentiometers, contactless knobs, pedals, RC servos and other angular position measurement solutions.

  • Highest reliability and durability, contactless angle measurement
  • Simple user-programmable start and stop positions over the I²C interface
  • Great flexibility on angular excursion, maximum angle programmable from 18° up to 360°
  • High-resolution output signal, 12-bit DAC output resolution
  • Analog output ratiometric to VDD or PWM-encoded digital output
  • Low-power consumption, automatic entry into low-power mode
  • Easy setup, automatic magnet detection
  • Small form factor, robust environmental tolerance
  • Maximum power-up time is 10ms, maximum sampling rate is 150µs
  • 8 pin SOIC package, operating temperature range from -40 to 125°C

Technical Attributes

Find Similar Parts

Description Value
8
125 °C
-40 °C
SOIC
Rotational
5.5
4.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.39643
5000+
$1.32095
10000+
$1.28618
20000+
$1.27725
40000+
$1.2707