AS5600-ASOM
Magnetic Position Sensor, 12 Bit, SOIC-8, 4.5 to 5.5 VDC, 500 µA, SMD, AS5600 Series
- RoHS 10 Compliant
- Tariff Charges
AS5600-ASOM is a 12bit programmable contactless potentiometer. It is an easy to program magnetic rotary position sensor with a high-resolution 12bit analogue or PWM output. This contactless system measures the absolute angle of a diametric magnetized on-axis magnet. This AS5600 is designed for contactless potentiometer applications and its robust design eliminates the influence of any homogenous external stray magnetic fields. The industry-standard I²C interface supports simple user programming of non-volatile parameters without requiring a dedicated programmer. By default, the output represents a range from 0 to 360 degrees. It is also possible to define a smaller range to the output by programming a zero angle (start position) and a maximum angle (stop position). The AS5600 is ideally suited for contactless potentiometers, contactless knobs, pedals, RC servos, and other angular position measurement solutions.
- Highest reliability and durability, contactless angle measurement
- Simple programming, simple user-programmable start and stop positions over the I²C interface
- Great flexibility on angular excursion, maximum angle programmable from 18° up to 360°
- High-resolution output signal, 12bit DAC output resolution
- Selectable output, analogue output ratiometric to VDD or PWM-encoded digital output
- Low-power consumption, automatic entry into low-power mode
- Easy setup, automatic magnet detection
- Small form factor, robust environmental tolerance
- Positive supply voltage in 5.0V mode range from 4.5 to 5.5V
- SOIC-8 package, wide temperature range from -40°C to 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 125 °C | ||
| -40 °C | ||
| SOIC | ||
| Rotary | ||
| 5.5 | ||
| 4.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |