PDP SEO Portlet

AS5510-DWLM

Hall Effect Sensor 20mA Bipolar 3V 6-Pin WLCSP T/R

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: AS5510-DWLM
Secondary Manufacturer Part#: Q65114A0696
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS5510 is a linear hall sensor with 10bit high resolution and I²C interface. It can measure the absolute position of lateral movement of a simple 2-pole magnet. Depending on the magnet size, a lateral stroke of 0.5 to 2mm can be measured with air gaps around 1.0mm. To conserve power, it may be switched to a power-down state when it is not used. Application includes position sensing, servo drive feedback, camera lens control, and closed-loop position control.

  • Highest reliability and durability, contactless position measurement
  • Ideal for battery powered devices, power down mode
  • Easy to use, simple configuration over the I2C interface
  • Operates in wide magnetic range, programmable sensitivity
  • Typical magnetic input range is ±50mT (default setting)
  • Maximum system propagation delay is 20µs (after offset compensation finished)
  • Smallest form factor, 6 pin WLCSP package
  • Ambient temperature range from -30 to 85°C
  • 2.5V to 3.6V supply voltage at pin VDD

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.66536
4000+
$0.62939
8000+
$0.61283
16000+
$0.60938
32000+
$0.60625