PDP SEO Portlet

AS5510-DSOM

Hall Effect Sensor 3mA Linear 3V 8-Pin SOIC T/R

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: AS5510-DSOM
Secondary Manufacturer Part#: Q65114A0694
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS5510-DSOM is a linear hall sensor with 10bit resolution and I²C interface. It can measure absolute position of lateral movement of a simple 2-pole magnet. Depending on the magnet size, a lateral stroke of 0.5~2mm can be measured with air gaps around 1.0mm. To conserve power, the AS5510 may be switched to a power down state when it is not used. Application includes position sensing, servo drive feedback, camera lens control, closed loop position control.

  • Highest reliability and durability, contactless position measurement
  • Ideal for battery powered devices, power down mode
  • Easy to use, simple configuration over the I2C interface
  • High-resolution output, 10bit resolution
  • Operates in wide magnetic range, programmable sensitivity
  • Smallest form factor
  • Resolution is 10bit typ, input related offset is 0.45mT max
  • Linearity error is 3% max, power-on time is 250µs typ
  • System propagation delay is 50µs max
  • 8pin SOIC package, ambient operating temperature range from -30 to 85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
1000+
$0.82143
2000+
$0.77703
4000+
$0.75658
8000+
$0.75075
16000+
$0.7469