PDP SEO Portlet

AS5311-ATST

High Resolution Magnetic Linear Encoder

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: AS5311-ATST
Secondary Manufacturer Part#: Q65114A0642
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS5311-ATST is a high resolution magnetic linear encoder. It is a contactless high resolution magnetic linear encoder for accurate linear motion and off-axis rotary sensing with a resolution down to 0.5µm. It is a system-on-chip, combining integrated Hall elements, analogue front end, and digital signal processing on a single chip, package. A multi-pole magnetic strip or ring with a pole length of 1.0mm is required to sense the rotational or linear motion. The magnetic strip is placed above the IC at a distance of typ. 0.3mm. The absolute measurement provides an instant indication of the magnet position within one pole pair with a resolution of 488nm per step (12- bit over 2.0mm). This digital data is available as a serial bit stream and as a PWM signal. The application includes micro-actuator feedback, servo drive feedback, robotics, and replacement of optical encoders.

  • Two 12bit digital absolute outputs, serial interface and pulse width modulated (PWM) output
  • Incremental output with Index
  • “Red-Yellow-Green” indicators monitor magnet placement over the chip
  • Contactless motion and position sensing
  • Highest reliability and durability in harsh environments
  • High resolution, Control of high precision movements
  • Immune to external magnetic stray fields
  • Lower material cost (no magnetic shielding needed)
  • Supply current is 16mA typical
  • TSSOP-20 package, Ambient temperature range from -40 to 125°C

Technical Attributes

Find Similar Parts

Description Value
20
125 °C
-40 °C
TSSOP
Linear
5.5
4.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$4.165
2000+
$4.08281
4000+
$4.06188
8000+
$4.04094
16000+
$4.02