PDP SEO Portlet

AS5306-TS_EK_AB

Adapter Board for AS5306 160-Step Linear Incremental Position Sensor

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: AS5306-TS_EK_AB
Secondary Manufacturer Part#: Q65114A1418
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS5306-TS_EK_AB is an AS5306 adapter board. It is a simple circuit allowing, testing and evaluating the AS5306 linear encoders quickly without having to build a test fixture or PCB. The normal operation requires only a 5V power supply, the quadrature AB outputs are attached to a microcontroller of quadrature counter.

  • Connect a regulated power supply on 5V (pin #1) and GND (pin #2)
  • 1.2mm ring magnet radius
  • Vertical distance between magnet and IC is =0.4mm
  • 1 LSB = 15µm resolution
  • 2.4mm magnetic pole pair length
  • Power supply current vary from 20mA to 30mA

Technical Attributes

Find Similar Parts

Description Value
Sensor and Transducer Tools
28 x 22 mm
Adapter Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$17.248
10+
$17.16
30+
$17.072
50+
$16.984
100+
$16.896