PDP SEO Portlet

AS5304B

Hall Effect Sensor 5V 20-Pin TSSOP T/R

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: AS5304B
Secondary Manufacturer Part#: Q65114A0630
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS5304B is a single-chip IC with integrated hall elements for measuring linear or rotary motion using multi-pole magnetic strips or rings. It allows the usage of the AS5304 in applications where the sensor IC cannot be mounted at the end of a rotating device (e.g. at hollow shafts). Instead, the AS5304 is mounted off-axis underneath a multi-pole magnetized ring or strip and provides a quadrature incremental output with 40 pulses per pole period at speeds of up to 20 meters/second. A single index pulse is generated once for every pole pair at the index output. It features circular off-axis movement measurement using multi-pole magnetic rings, magnetic field strength indicator, magnetic field alarm for end-of-strip or missing magnet. It is ideal for high-speed linear motion and off-axis rotation measurement in applications, such as electrical motors, X-Y-stages, rotation knobs, and industrial drives.

  • Open drain
  • Contactless motion and position sensing, highest reliability and durability in harsh environments
  • High speed measurement, control of high speed movements
  • Robust against external magnetic stray fields, lower material cost (no magnetic shielding needed)
  • High speed up to 20m/s, magnetic pole pair length is 4mm, resolution is 25µm
  • 40 pulses / 160 positions per magnetic period, 1 index pulse per pole pair
  • Linear movement measurement using multi-pole magnetic strips
  • Operating voltage range from 4.5V to 5.5V, power supply current range from 25 to 35mA
  • 1.5LSB typical hysteresis
  • 20-pin TSSOP package, ambient temperature range from -40 to 125°C

Technical Attributes

Find Similar Parts

Description Value
20
125 °C
-40 °C
AS5304 Series
TSSOP
Linear
5.5
4.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$5.86971
1000+
$5.64102
2000+
$5.41233
4000+
$5.18364
8000+
$5.08835