PDP SEO Portlet

AS5270A-HMFM

Position Sensor Angular 4.5V to 5.5V 16-Pin MLF T/R

Manufacturer:ams OSRAM
Product Category: ICs, Sensor ICs, Hall Effect Sensors
Avnet Manufacturer Part #: AS5270A-HMFM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MLF
16 Pins
150 °C
-40 °C
Analog
null
null
null
Analog
null
5.5 MV
4.5 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  1,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0
SubTotal:
$0.00