AS5200L-MF_EK_AB
Adapter Board for AS5200L Magnetic Rotary Position Sensor
Manufacturer:ams OSRAM
Product Category:
Kits & Tools, Hardware Development Tools
Avnet Manufacturer Part #: AS5200L-MF_EK_AB
Secondary Manufacturer Part#: Q65114A1457
- RoHS 10 Compliant
- Tariff Charges
AS5200L-MF_EK_AB is an adapter board of AS5200L which allows users to evaluate the AS5200L, one of our automotive qualified dual die sensors, with all its features. The adapter board consists of the AS5200L position sensor and its necessary external components. All relevant signals are available on a dual-row 2.54mm 4-pin header footprint and can be easily wired to an existing application. To read out the sensor over I2C connect the sensor to a standard microcontroller.
- PCB can be connected either to an external microcontroller, or to the USB I&P box
- Connector J1 allows to select between 5V or 3.3V operation for bottom die (open=5V/closed=3.3V)
- Connector J2 allows to select between 5V or 3.3V operation for top die (Open=5V/Closed=3.3V)
- R1 and R2 are the pull-up resistors for SCL and SDA line
- C1-C4 are decoupling capacitors
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |