PDP SEO Portlet

AS5200L-AMFM

Rotational Type Position Sensor 4.5V to 5.5V 16-Pin MLF T/R

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: AS5200L-AMFM
Secondary Manufacturer Part#: Q65114A1198
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS5200L-AMFM is a 12bit on-axis magnetic rotary position sensor with redundant I²C and PWM outputs. It is an easy to program stacked dual-die magnetic rotary position sensor with redundant high-resolution 12bit I²C or PWM outputs. This contactless system measures the absolute angle of a diametric magnetized on-axis magnet. This AS5200L is designed for contactless potentiometer applications and its robust design eliminates the influence of any homogenous external stray magnetic fields. The industry-standard I²C interface supports simple user programming of non-volatile parameters without requiring a dedicated programmer. The AS5200L is ideally suited for embedded automotive applications where the sensor output is read by a close MCU. The two separate sensor dies enable safety-critical automotive applications like gear-shifters, contactless knobs, pedals, joysticks, and other angular position measurement solutions.

  • Highest reliability and durability, contactless angle measurement
  • Simple programming, simple user-programmable start and stop positions over the I²C interface
  • Selectable output, digital output over I²C or PWM-encoded output
  • Low-power consumption, automatic entry into low-power mode
  • Easy setup, automatic magnet detection
  • Small form factor, MLF-16 (5mm x 5mm) package with wettable flanks
  • Robust environmental tolerance, wide temperature
  • AEC-Q100 automotive qualified, accurate angle measurement
  • Suitable for safety critical automotive applications
  • MLF-16 package

Technical Attributes

Find Similar Parts

Description Value
360
3
125 °C
-40 °C
I2C
AS5200L Series
AEC-Q100
12
Rotational
5.5
4.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$3.3462
2000+
$3.2899
4000+
$3.2732
6000+
$3.2565
8000+
$3.2398