AS5147U-TS_EK_MB
Motor Board, AS5147U, Magnetic Position Sensor
Manufacturer:ams OSRAM
Product Category:
Kits & Tools, Hardware Development Tools
Avnet Manufacturer Part #: AS5147U-TS_EK_MB
Secondary Manufacturer Part#: Q65114A1482
- RoHS 10 Compliant
- Tariff Charges
AS5147U-TS_EK_MB is an AS5x47U motor board. It is a simple PCB which is designed to adapt to standard size BLDC or stepper motors for easy and quick evaluation of AS5x47U. The sensor and external components (capacitors, etc) are already soldered to the PCB. The motor board is equipped by default with the AS5147U (automotive qualified), which has the same functions/behaviour as AS5047U (no difference for evaluation use).
- PCB can either be connected to an external microcontroller or to the USB I&P Box
- P1 to be populated w/ 2x8 pin header, required for power supply as well SPI, ABI, UVW/PWM interface
- Resistor R1 allows to select between 5V or 3.3V operation
- When R1 is shorted only 3.3V operation is possible
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |