PDP SEO Portlet

AS5147U-HTSM

Position Sensor Rotational 3V to 3.6V/4.5V to 5.5V 14-Pin TSSOP T/R

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: AS5147U-HTSM
Secondary Manufacturer Part#: Q65114A1193
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS5147U-HTSM is a 14-bit dual-die n-axis magnetic rotary position sensor with up to 14-bit binary incremental pulse count. It is a high-resolution redundant rotary position sensor for fast absolute angle measurement over a full 360-degree range. This position sensor is equipped with a revolutionary integrated dynamic angle error compensation (DAEC™) with almost 0 latency at higher rotational speed. For increased signal quality at lower rotational speed, the dynamic filter system (DFS™) reduces transition noise. The robust design of the device suppresses the influence of any homogenous external stray magnetic field. The AS5x47U has been designed to support BLDC motor communication for the most challenging and safety-critical automotive applications (AEC-Q100 grade 0 automotive qualified – ISO26262 assessment) such as electric power steering (EPS), transmission (gearbox, actuator), brake (actuator) and starter/alternator.

  • Easy to use – saving costs on DSP
  • DAEC ™ Dynamic angle error compensation, DFS ™ Dynamic filter system
  • Higher durability and lower system costs (no shield needed)
  • Magnetic stray field immunity, enabler for safety critical applications
  • Developed according ISO26262, diagnostics, dual redundant chip version ASIL-D capable
  • Suitable for automotive applications, AEC-Q100 Grade 0 qualified
  • Versatile choice of the interface
  • Independent output interfaces: SPI, ABI, UVW, PWM
  • DC supply Voltage at VDD pin range from -0.3 to 7.0V (not operational)
  • TSSOP-14 package, ambient operating temperature range from -40 to 150°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$3.28571
1000+
$3.16776
2000+
$3.02632
4000+
$2.9523
8000+
$2.93716