PDP SEO Portlet

AS5147P-HTSM

Rotational Type Position Sensors 4.5V to 5.5V 14-Pin TSSOP T/R

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: AS5147P-HTSM
Secondary Manufacturer Part#: Q65114A1004
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS5147P-HTSM is a 14-bit on-axis magnetic rotary position sensor with 12bit binary incremental pulse count and 28krpm high-speed capability. It is a high-resolution rotary position sensor for high-speed (up to 28krpm) angle measurement over a full 360-degree range. This new position sensor is equipped with a revolutionary integrated dynamic angle error compensation (DAEC™) with almost 0 latency. The robust design of the device suppresses the influence of any homogenous external stray magnetic field. A standard 4-wire SPI serial interface allows a host microcontroller to read 14-bit absolute angle position data from the AS5147P and to program non-volatile settings without a dedicated programmer. The AS5147P has been designed to support BLDC motor commutation for the most challenging automotive applications (AEC-Q100 grade 0 automotive qualified) such as electric power steering (EPS), transmission (gearbox, actuator), pump, brake (actuator) and starter and alternator.

  • High speed application, up to 28krpm
  • Easy to use – saving costs on DSP, DAEC™ Dynamic angle error compensation
  • Good resolution for motor and position control, 14-bit core resolution
  • Versatile choice of the interface, independent output interfaces: SPI, ABI, UVW, PWM
  • No programmer needed (via SPI command), zero position, configuration programmable
  • Supports safety challenging applications, self-diagnostics
  • Lower system costs (no shielding), immune to external stray field
  • Developed per ISO 26262 SEooC, enables ASIL-x system safety level compliance
  • High resolution for motor and position control, eliminates angle measurement lag at high RPMs
  • TSSOP-14 package, temperature range from -45 to 150°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$4.5243
1000+
$4.50145
2000+
$4.2875
4000+
$4.26562
8000+
$4.24375