AS5147-HTSM
Magnetic Position Sensor, 14 Bit, TSSOP-14, 4.5 to 5.5 VDC, 1 mA, SMD, AS5147 Series
- RoHS 10 Compliant
- Tariff Charges
AS5147-HTSM is a 14-bit on-axis magnetic rotary position sensor with an 11-bit binary incremental pulse count. It is a high-resolution rotary position sensor for fast absolute angle measurement over a full 360-degree range. This new position sensor is equipped with a revolutionary integrated dynamic angle error compensation (DAEC™) with almost 0 latency. The robust design of the device suppresses the influence of any homogenous external stray magnetic field. A standard 4-wire SPI serial interface allows a host microcontroller to read 14-bit absolute angle position data from the AS5147 and to program non-volatile settings without a dedicated programmer. The AS5147 has been designed to support BLDC motor commutation for the most challenging automotive applications (AEC-Q100 grade 0 automotive qualified) such as electric power steering (EPS), transmission (gearbox, actuator), pump, brake (actuator) and starter and alternator.
- Easy to use – saving costs on DSP, DAEC™ Dynamic angle error compensation
- Good resolution for motor and position control, 14bit core resolution
- Versatile choice of the interface, independent output interfaces: SPI, ABI, UVW, PWM
- No programmer needed (via SPI command), zero position, configuration programmable
- Supports safety challenging applications, self-diagnostics
- Lower system costs (no shielding), immune to external stray field
- Positive supply voltage range from 4.5 to 5.5V (5.0V operation mode)
- Supply current is 15mA maximum
- Sampling rate range from 202 to 247ns (refresh rate at SPI)
- TSSOP-14 package, temperature range from -45 to 150°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14 | ||
| 150 °C | ||
| -40 °C | ||
| AEC-Q100 | ||
| TSSOP | ||
| Angular | ||
| 5.5 | ||
| 4.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |