PDP SEO Portlet

AS5145B-HSST

Angular Type Position Sensor 3V to 3.6/4.5V to 5.5V 16-Pin SSOP T/R

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: AS5145B-HSST
Secondary Manufacturer Part#: Q65114A0597
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS5145B-HSST is a 12Bit pre-programmed contactless magnetic rotary encoder for accurate angular measurement over a full turn of 360 degrees. It is a system-on-chip, combining integrated Hall elements, analogue front end, and digital signal processing in a single device. To measure the angle, only a simple two-pole magnet, rotating over the centre of the chip, is required. The magnet can be placed above or below the IC. An internal voltage regulator allows the AS5145 to operate at either 3.3V or 5V supplies. The device is ideal for industrial applications like contactless rotary position sensing and robotics; automotive applications like steering wheel position sensing, transmission gearbox encoder, head light position control, torque sensing, valve position sensing and replacement of high end potentiometers application.

  • Contactless high resolution rotational position encoding over full turn of 360°
  • Simple user-programmable zero position and settings
  • Multiple interfaces - SSI, PWM, quadrature A/B and index output signal
  • Ideal for motor applications, rational speeds up to 30,000rpm
  • Failure detection mode for magnet placement monitoring and loss of power supply
  • Easy setup, serial read-out of multiple interconnected AS5145 devices using Daisy Chain mode
  • Great flexibility at a huge application area, detects movement of magnet in Z-axis (RGB indicator)
  • Fully automotive qualified, AEC-Q100, grade 0, small form factor
  • Robust environmental tolerance
  • 16 SSOP package, ambient temperature range from -40 to 150°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$4.69353
4000+
$4.63612
8000+
$4.61235
16000+
$4.58858
32000+
$4.5648