AS5130-ASSM
Position Sensor Angular 4.5V to 5.5V 16-Pin SSOP T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 360 | ||
| 0.8 | ||
| 125 °C | ||
| -40 °C | ||
| SSI | ||
| AS5130 Series | ||
| AEC-Q100 | ||
| 8 | ||
| Magnetic Rotary Sensor | ||
| 5.5 | ||
| 4.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |