PDP SEO Portlet

AS5116-HSOM

Magnetic Position Sensor, SOIC-8, 4.5 to 5.5 VDC, 4 mA, SMD, AS5116 Series

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: AS5116-HSOM
Secondary Manufacturer Part#: Q65114A1317
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS5116-HSOM is an on-axis magnetic position sensor with analogue sine-cosine outputs. It is a contactless magnetic position sensor for accurate angular measurement over a full mechanical turn of 360°. Based on the Hall sensor technology, this device has a robust architecture that measures the orthogonal component of the flux density (Bz), over a full-turn rotation. To measure the angle, only a simple two-pole magnet rotating over the centre of the package is required. The absolute angle measurement provides an instant indication of the magnet’s angular position. The angle information is provided by means of buffered differential sine and cosine voltages. Application includes rotor angle sensing of electric commutated motors, electric power steering systems, electric pumps, and actuators in transmission systems.

  • Highest reliability and durability, contactless angle measurement
  • Accurate angle measurement, low output noise
  • Low system costs – no shielding required, low inherent INL
  • Enabler for safety critical applications, magnetic stray field immunity overachieves ISO 11452-8
  • High precision analogue output, developed according to ISO26262
  • Small form factor, fully differential buffered sine and cosine output signals
  • Fully automotive qualified, AEC – Q100, Grade 0
  • Positive supply voltage range from 4.5 to 5.5V (5.0V operation mode)
  • Supply current is 17mA max (depends on gain setting)
  • SOIC8 package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$3.13129
1000+
$3.01902
2000+
$2.88408
4000+
$2.81385
8000+
$2.79942