PDP SEO Portlet

AS5055A-BQFM

Low Power Magnetic Sensor, 360 Deg, 12 Bits, SPI, 3 V to 3.6 V, 16 Pins, QFN

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: AS5055A-BQFM
Secondary Manufacturer Part#: Q65114A0877
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS5055A-BQFM is a low-power 12bit magnetic position sensor. It is a single-chip on-axis magnetic rotary position sensor with low voltage and low power features. It includes an integrated Hall element array, a high-resolution ADC, and a smart power management controller. The angle position, alarm bits, and magnetic field information are transmitted over a 3-wire or 4-wire SPI interface to the microcontroller. This sensor is optimized for a broad range of demanding applications including servo motor control, battery operated systems, and robotics.

  • Precise and reliable absolute angle measurement, 12bit absolute angle position indication
  • Very low power consumption, 3µA current consumption in low power mode
  • Synchronization between microcontroller and sensor, interrupt pin displays availability of new data
  • Ideal for small and compact designs
  • Industry-standard interface
  • Contactless absolute angle position measurement
  • Sensor for battery operated devices
  • Lower material cost (no magnetic shielding needed)
  • Readout rate is 500µs max (time between READ ANGLE command and INTERRUPT)
  • QFN-16 4x4 package, operating temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
360 °
85 °C
-40 °C
SPI
AS5055A Series
12 Bits
SMD
Low Power Magnetic Sensor
3.6 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$3.63071
1000+
$3.43446
2000+
$3.34408
4000+
$3.25833
8000+
$3.24077