PDP SEO Portlet

AS5050A-BQFM

Magnetic Position Sensor, 10 Bit, QFN-16, 3 to 3.6 VDC, SMD, AS5050A Series

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: AS5050A-BQFM
Secondary Manufacturer Part#: Q65114A0879
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS5050A-BQFM is a low-power 10-bit magnetic position sensor. It is a single-chip on-axis magnetic rotary position sensor with low voltage and low power features. It includes an integrated Hall element array, a high-resolution ADC, and a smart power management controller. The angle position, alarm bits, and magnetic field information are transmitted over a 3-wire or 4-wire SPI interface to the microcontroller. This sensor is optimized for a broad range of demanding applications including servo motor control, battery operated systems, and robotics.

  • Contactless absolute angle position measurement
  • Highest reliability and durability in harsh environments
  • Very low standby current, sensor for battery operated devices
  • Very small package, lower material cost (no magnetic shielding needed)
  • Immune to external magnetic stray fields, industry-standard interface
  • Precise and reliable absolute angle measurement, 10Bit absolute angle position indication
  • Very low power consumption, 3µA current consumption in low power mode
  • High reliability sensing, synchronization between microcontroller and sensor
  • Interrupt pin displays availability of new data, ideal for small and compact designs
  • QFN-16 4x4 package, operating temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$3.38867
1000+
$3.33784
2000+
$3.28699
4000+
$3.23593
8000+
$2.94803