PDP SEO Portlet

AS5047D-ATSM

Magnetic Rotary Position Sensor, 360 Deg, 14 Bits, ABI, PWM, SPI, UVW, 4.5 V to 5.5 V, 14 Pins, TSSOP

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: AS5047D-ATSM
Secondary Manufacturer Part#: Q65114A0891
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AS5047D is a high-resolution rotary position sensor for fast absolute angle measurement over a full 360-degree range. This new position sensor is equipped with revolutionary integrated dynamic angle error compensation (DAEC) with almost 0 latency and offers a robust design that suppresses the influence of any homogenous external stray magnetic field.

A standard 4-wire SPI serial interface allows a host microcontroller to read 14-bit absolute angle position data from the AS5047D and to program non-volatile settings without a dedicated programmer.

Incremental movements are indicated on a set of ABI signals with a maximum resolution of 2000 steps / 500 pulses per revolution in decimal mode and 2048 steps / 512 pulses per revolution in binary mode. The resolution of the ABI signal is programmable and can be reduced to 32 steps per revolution, or 8 pulses per revolution.

Brushless DC (BLDC) motors are controlled through a standard UVW commutation interface with a programmable number of pole pairs from 1 to 7. The absolute angle position is also provided as PWM-encoded output signal.

The AS5047D is available as a single die in a compact 14-pin TSSOP package.

  • Easy to use – saving costs on DSP
    • DAEC Dynamic angle error compensation
  • Good resolution for motor and position control
    • 14-bit core resolution
  • Simple optical encoder replacement
    • ABI programmable decimal and binary pulse-count: 500, 400, 300, 200, 100, 50, 25, 8, 512, 256 ppr
  • No programmer needed (via SPI command)
    • Zero position, configuration programmable
  • Versatile choice of the interface
    • Independent output interfaces: SPI, ABI, UVW, PWM
  • Lower system costs (no shielding)
    • Immune to external stray field

Technical Attributes

Find Similar Parts

Description Value
360 °
125 °C
-40 °C
SPI
AS5047D Series
14 Bits
SMD
Rotational
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$3.3465
1000+
$3.16561
2000+
$3.0823
4000+
$3.00327
8000+
$2.98663