PDP SEO Portlet

AS5040-ASST

Magnetic Rotary Encoder, Programmable, 10 Bit , 4.5 to 5.5 V, -40 to 125 °C, SMD, SSOP-16

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: AS5040-ASST
Secondary Manufacturer Part#: Q65114A0540
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS5040-ASST is a 10Bit, contactless magnetic rotary encoder for accurate angular measurement over a full turn of 360°. It is system-on-chip, combining integrated Hall elements, analogue front end, and digital signal processing in a single device. To measure the angle, only a simple two-pole magnet, rotating over the centre of the chip, is required. Magnet may be placed above or below the IC. The absolute angle measurement provides instant indication of the magnet’s angular position with a resolution of 0.35° = 1024 positions per revolution. Applications include contactless rotary position sensing, robotics, brushless DC motor commutation, power tools (industrial applications), steering wheel position sensing, gas pedal position sensing, transmission gearbox encoder, headlight position control, power seat position indicator, office equipment: printers, scanners, copiers, replacement of optical encoders, front panel rotary switches, replacement of potentiometers (automotive).

  • Contactless high resolution rotational position encoding over full turn of 360°
  • Simple user-programmable resolution, pole pairs and zero position
  • Multiple interfaces
  • Ideal for motor applications, rational speeds up to 30000rpm
  • Failure diagnostics, failure detection mode for magnet placement monitoring and loss of power supply
  • Easy setup, serial read-out of multiple interconnected devices using daisy chain mode
  • Great flexibility at huge application area
  • Fully automotive qualified, AEC-Q100, grade 1
  • Small form factor, robust environmental tolerance
  • SSOP-16 package, wide temperature range from -40°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
16
125 °C
-40 °C
AEC-Q100
SSOP
Angular
5.5
4.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$6.47067
4000+
$6.37362
8000+
$6.2856
16000+
$6.2532
32000+
$6.2208