PDP SEO Portlet

AS3435-EQFP

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: AS3435-EQFP
Secondary Manufacturer Part#: Q65114A0805
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Earpiece|Headphone|Microphone|Speaker
Differential|Single
260 °C
32 Ohm
200 mW
Surface Mount
MSL 3 - 168 hours
2.4 mA
5 V
-20 to 85 °C
Differential|Single
2-Channel Stereo
36QFN
36
Single Supply
5 x 5 x 0.88 mm
Industrial
QFN
1V to 1.8V
0.1@32Ohm@24mW %
150x2@16Ohm mW
100 dB
120 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:12000  Mult:4000  
USD $:
12000+
$3.26981
20000+
$3.2533
32000+
$3.23678
60000+
$3.22027
120000+
$3.20376