PDP SEO Portlet

AS3435-EQFM

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: AS3435-EQFM
Secondary Manufacturer Part#: Q65114A0806
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Headphone|Speaker
Single
260 °C
32 Ohm
200 mW
Surface Mount
MSL 3 - 168 hours
1.4 mA
3.8 V
-20 to 85 °C
Differential
2-Channel Stereo
36QFN EP
36
Single Supply
5 x 5 x 0.88 mm
Industrial
QFN EP
1V to 1.8V
0.1@32Ohm %
Noise Cancelling
110x2@32Ohm mW
100 dB
120 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1500  Mult:500  
USD $:
1500+
$2.46667
3000+
$2.42967
6000+
$2.39265
12000+
$2.35549
24000+
$2.2272