PDP SEO Portlet

AS1170-ZWLT

LED Driver, Boost (Step Up), 4MHz, 2.7 to 4.4V in, 5.5V/2A Out, -30 °C to 85 °C, WLCSP-13

Manufacturer:ams OSRAM
Product Category: ICs, Driver ICs, DC / DC LED Drivers
Avnet Manufacturer Part #: AS1170-ZWLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS1170-ZWLT is an inductive high efficient DC-DC step up converter with two current sinks. The DC-DC step up converter operates at a fixed frequency of 4MHz and includes soft startup to allow easy integration into noise sensitive RF systems. It includes flash timeout, overvoltage, over temperature, undervoltage and short circuit protection functions. It is controlled by an I²C interface and has a hardware automatic shutdown if SCL=0 for 100ms. Therefore no additional enable input is required for shutting down of the device once the system shuts down. It is used in applications such as flash/torch/video light for smartphones, feature-phones, 3D sensing – active stereo vision/structured light, handheld scanners, safety signage.

  • High efficiency 4MHz fixed frequency DC-DC boost converter, stable even in coil current limit
  • Independent channel control, combine channels for higher current output
  • PWM operation for lower output current, 31.25KHz to avoid audible noise
  • Automatic current adjustment for low battery voltage, long battery lifetime
  • 31.25KHz to avoid audible noise, long battery lifetime
  • Current adjustable up to 2000mA, supply voltage range from 3.7V typical
  • Shutdown current is 0.6µA typical at (SCL=SDA=0V, VVIN3.7V)
  • On-resistance is 70mohm typical at (DC-DC internal PMOS switch)
  • Operating frequency is 4MHz typical
  • Operating temperature range from -30°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
Need More?
USD $:
$ 0.57915
10000+
$0.57915
20000+
$0.57622
40000+
$0.5733
80000+
$0.57038
160000+
$0.56745
SubTotal:
$5,791.50