AS1130B-BWLT
Manufacturer:ams OSRAM
Product Category:
ICs, Driver ICs, LED Drivers
Avnet Manufacturer Part #: AS1130B-BWLT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| WLCSP | ||
| Surface Mount | ||
| 5.5 V | ||
| null | ||
| 1 Channel | ||
| 20 Pins | ||
| 85 °C | ||
| -40 °C | ||
| 500 A | ||
| Constant Current | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |