PDP SEO Portlet

AS1130-BTST

LED Driver DC/DC, Non Isolated, 2.7 V to 5.5 V, 1 MHz, 28 Pins, TSSOP

Manufacturer:ams OSRAM
Product Category: ICs, Driver ICs, DC / DC LED Drivers
Avnet Manufacturer Part #: AS1130-BTST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS1130-BTST is a 132 single LEDs cross-plexing driver with scrolling function. The device can be programmed via an I²C compatible interface. It offers a 12x11 LED-matrix with 1/12 cycle rate. The required lines to drive all 132 LEDs are reduced to 12 by using the cross-plexing feature optimizing space on the PCB. The whole LED-matrix driving 132 LEDs can be analogue dimmed from 0mA to 30mA in 256 steps (8 bit). Additionally each of the 132 LEDs can be dimmed individually with 8-bit allowing 256 steps of linear dimming. To reduce CPU usage up to 6 frames can be stored with individual time delays between frames to play small animations automatically. The AS1130 operates from 2.7V to 5.5V and features a very low shutdown and operational current. The device offers a programmable IRQ pin. The AS1130 is ideal for dot matrix displays in mobile phones, personal electronics and toys application.

  • CMOS logic levels, 0x30 - 0x37 address
  • Worlds lowest PCB real estate vs LED count, up to 132 LEDs in a 12x11 matrix
  • 16.7M full colour matrix with white balance, 8bit PWM per LED and current control per line
  • Reduces MCU load and increases battery lifetime, error detection and correction
  • Identifies defect LEDs and “removesâ€? them from the matrix
  • Operating supply current is 340mA typ (All current sources turned ON, at VDD = 5.5V)
  • Oscillator frequency range from 0.9 to 1.1MHz (TAMB = 25°C)
  • Display scan rate is 0.33KHz typical (TAMB = 25°C)
  • Reset pulse width low is 500ns minimum (TAMB = 25°C)
  • 28-pin TSSOP package, operating temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
null
Surface Mount
5.5 V
null
null
28 Pins
85 °C
-40 °C
360 A
null
null
null
5.5 MV
2.7 MV
1 MHz
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 2.28888
1000+
$2.28888
2000+
$2.18178
4000+
$2.1707
8000+
$2.15962
16000+
$2.14855
SubTotal:
$2,288.88