PDP SEO Portlet

CLF1G0035-100PU

Trans JFET N-CH 150V 4-Pin CDFM Bulk

Manufacturer:Ampleon
Product Category: Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: CLF1G0035-100PU
Secondary Manufacturer Part#: CLF1G0035-100PU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CLF1G0035-100 and CLF1G0035S-100 are broadband general purpose 100 W amplifiers with first generation GaN HEMT technology from NXP. Frequency of operation is from DC to 3.5 GHz.

  • Frequency of operation is from DC to 3.5 GHz
  • 100 W general purpose broadband RF Power GaN HEMT
  • Excellent ruggedness (VSWR 10 : 1)
  • High voltage operation (50 V)
  • Thermally enhanced package

Technical Attributes

Find Similar Parts

Description Value
N Channel
4
250 °C
SOT-1228A
Screw Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A001.B.3.A.3
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $: