PDP SEO Portlet

BLM8G0710S-30PBGY

Transistor RF FET N-CH 65V 700MHz to 1000MHz 16-Pin SOT-1212-3 T/R

Manufacturer:Ampleon
Product Category: Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: BLM8G0710S-30PBGY
Secondary Manufacturer Part#: BLM8G0710S-30PBGY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BLM8G0710S-30PBG is a dual section, 2-stage power MMIC using Ampleon’s state of the art GEN8 LDMOS technology. This multiband device is perfectly suited as general purpose driver or small cell final in the frequency range from 700 MHz to 1000 MHz. Available in gull wing or straight lead outline.

  • Designed for broadband operation (frequency 700 MHz to 1000 MHz)
  • High section-to-section isolation enabling multiple combinations
  • Integrated temperature compensated bias
  • Biasing of individual stages is externally accessible
  • Integrated ESD protection
  • Excellent thermal stability
  • High power gain
  • On-chip matching for ease of use
  • Compliant to Directive 2002/95/EC, regarding restriction of hazardous substances (RoHS)

Technical Attributes

Find Similar Parts

Description Value
N Channel
65
16
1
700
225 °C
SOT-1211
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$39.0962
200+
$37.71553
400+
$36.45242
800+
$35.2768
1600+
$34.175