PDP SEO Portlet

BLM7G1822S-40PBY

Transistor RF FET N-CH 65V 1805MHz to 2170MHz 16-Pin SOT-1211-3 T/R

Manufacturer:Ampleon
Product Category: Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: BLM7G1822S-40PBY
Secondary Manufacturer Part#: BLM7G1822S-40PBY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BLM7G1822S-40PB(G) is a dual section, 2-stage power MMIC using NXP’s state of the art GEN7 LDMOS technology. This multiband device is perfectly suited as general purpose driver or small cell final in the frequency range from 1805 MHz to 2170 MHz. Available in gull wing or straight lead outline.

  • Designed for broadband operation (frequency 1805 MHz to 2170 MHz)
  • High section-to-section isolation enabling multiple combinations
  • Integrated temperature compensated bias
  • Biasing of individual stages is externally accessible
  • Integrated ESD protection
  • Excellent thermal stability
  • High power gain
  • On-chip matching for ease of use
  • Compliant to Directive 2002/95/EC, regarding restriction of hazardous substances(RoHS)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$35.37094
200+
$35.19048
400+
$35.01002
800+
$34.82955
1600+
$34.64909