PDP SEO Portlet

BLM6G10-30,118

Power LDMOS Transistor N-Channel 65V 3A/9A 16-Pin SOT-834 T/R

Manufacturer:Ampleon
Product Category: Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: BLM6G10-30,118
Secondary Manufacturer Part#: BLM6G10-30,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

30 W LDMOS 2-stage power MMIC for base station applications at frequencies from 860 MHz to 960 MHz. Available in Gull Wing for surface mount (SOT822-1) or flat lead (SOT834-1).

  • Typical 2-carrier W-CDMA performance at a frequency of 940 MHz:
    • Average output power = 2 W
    • Gain = 29 dB (typ)
    • Efficiency = 11.5 %
    • IMD3 = ?48.5 dBc
    • ACPR = ?52 dBc
  • Integrated temperature compensated bias
  • Excellent thermal stability
  • Biasing of individual stages is externally accessible
  • Integrated ESD protection
  • Small component size, very suitable for PA size reduction
  • On-chip matching (input matched to 50 ?, output partially matched)
  • High power gain
  • Designed for broadband operation (860 MHz to 960 MHz)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: