PDP SEO Portlet

BLL6H1214P2S-250Z

Transistor RF FET 50V 1200MHz to 1400MHz 6-Pin SOM039 Tray

Manufacturer:Ampleon
Product Category: Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: BLL6H1214P2S-250Z
Secondary Manufacturer Part#: BLL6H1214P2S-250Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

250 W LDMOS power module intended for L-band radar applications in the frequency range from 1.2 GHz to 1.4 GHz.

  • Input/output 50 O matched
  • High flexibility with respect to pulse formats
  • Excellent ruggedness
  • High efficiency
  • Excellent thermal stability
  • Designed for broadband operation (1.2 GHz to 1.4 GHz)
  • Compliant to Directive 2002/95/EC, regarding Restriction of Hazardous Substances(RoHS)

Technical Attributes

Find Similar Parts

Description Value
N Channel
50
6
1.4
1.2
225 °C
SOM-039
Screw Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290075
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:6  Mult:6  
USD $: