PDP SEO Portlet

BLF888DU

Transistor RF FET N-CH 104V 470MHz to 806MHz 5-Pin SOT-539A Bulk

Manufacturer:Ampleon
Product Category: Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: BLF888DU
Secondary Manufacturer Part#: BLF888DU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

A 600 W LDMOS RF power transistor for broadcast Doherty transmitter applications. The excellent ruggedness of this device makes it ideal for digital and analog transmitter applications.

  • High efficiency
  • High power gain
  • Excellent ruggedness (VSWR = 40 : 1 through all phases)
  • Excellent thermal stability
  • Integrated ESD protection
  • One Doherty design covers the full bandwidth from 470 MHz to 860 MHz
  • internal input matching for ease of use
  • Compliant to Restriction of Hazardous Substances (RoHS) Directive 2002/95/EC

Technical Attributes

Find Similar Parts

Description Value
N Channel
104
5
806
470
225 °C
SOT-539A
Flange Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290075
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $: