PDP SEO Portlet

BLF7G21L-160P,118

Power LDMOS Transistor N-Channel 65V 32.5A 5-Pin SOT-1121A T/R

Manufacturer:Ampleon
Product Category: Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: BLF7G21L-160P,118
Secondary Manufacturer Part#: BLF7G21L-160P,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

160 W LDMOS power transistor for base station applications at frequencies from 1800 MHz to 2050 MHz, also suitable for operation at 1495 MHz to 1511 MHz.

  • Excellent ruggedness
  • High efficiency
  • Low thermal resistance providing excellent thermal stability
  • Designed for broadband operation (1800 MHz to 2050 MHz)
  • Lower output capacitance for improved performance in Doherty applications
  • Designed for low memory effects providing excellent pre-distortability
  • Internally matched for ease of use
  • Integrated ESD protection
  • Compliant to Directive 2002/95/EC, regarding Restriction of Hazardous Substances (RoHS)

Technical Attributes

Find Similar Parts

Description Value
N
32.5
65
5
200 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: