PDP SEO Portlet

BLF7G20L-200,112

Transistor RF FET N-CH 65V 1805MHz to 1990MHz 3-Pin SOT-502A Bulk

Manufacturer:Ampleon
Product Category: Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: BLF7G20L-200,112
Secondary Manufacturer Part#: BLF7G20L-200,112
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

200 W LDMOS power transistor for base station applications at frequencies from 1805 MHz to 1990 MHz.

  • Excellent ruggedness
  • High efficiency
  • Low Rth providing excellent thermal stability
  • Designed for broadband operation (1805 MHz to 1990 MHz)
  • Lower output capacitance for improved performance in Doherty applications
  • Designed for low-memory effects providing excellent digital pre-distortion capability
  • Internally matched for ease of use
  • Integrated ESD protection
  • Compliant to Restriction of Hazardous Substances (RoHS) Directive 2002/95/EC

Technical Attributes

Find Similar Parts

Description Value
N
65
3
225 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $: