PDP SEO Portlet

BLF6G27S-45,135

Transistor RF FET N-CH 65V 20A 2500MHz to 2700MHz 3-Pin SOT-608B T/R

Manufacturer:Ampleon
Product Category: Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: BLF6G27S-45,135
Secondary Manufacturer Part#: BLF6G27S-45,135
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

45 W LDMOS power transistor for base station applications at frequencies from 2500 MHz to 2700 MHz.

  • Excellent ruggedness
  • Internally matched for ease of use
  • Excellent thermal stability
  • Integrated ESD protection
  • High efficiency
  • Designed for broadband operation
  • Low gold plating thickness on leads
  • Qualified up to a maximum VDS operation of 32 V
  • Compliant to Directive 2002/95/EC, regarding Restriction of Hazardous Substances

Technical Attributes

Find Similar Parts

Description Value
N Channel
20
65
3
2.7
2.5
200 °C
SOT-608B
Flange Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290075
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $: