BLF6G27L-40P,118
Power LDMOS Transistor N-Channel 65V 5-Pin SOT-1121A T/R
Manufacturer:Ampleon
Product Category:
Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: BLF6G27L-40P,118
Secondary Manufacturer Part#: BLF6G27L-40P,118
- RoHS 10 Compliant
- Tariff Charges
40 W LDMOS power transistor for base station applications at frequencies from 2500 MHz to 2700 MHz, also suitable for operation at 2300 MHz to 2400 MHz.
- Excellent ruggedness
- High efficiency
- Low thermal resistance providing excellent thermal stability
- Designed for broadband operation (2500 MHz to 2700 MHz)
- Lower output capacitance for improved performance in Doherty applications
- Designed for low memory effects providing excellent pre-distortability
- Design optimized for gull-wing and straight lead versions
- Internally matched for ease of use
- Integrated ESD protection
- Compliant to Directive 2002/95/EC, regarding Restriction of Hazardous Substances (RoHS)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N | ||
| 65 | ||
| 5 | ||
| 225 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |