PDP SEO Portlet

BLF6G27L-40P,112

Power LDMOS Transistor N-Channel 65V 5-Pin SOT-1121A Bulk

Manufacturer:Ampleon
Product Category: Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: BLF6G27L-40P,112
Secondary Manufacturer Part#: BLF6G27L-40P,112
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

40 W LDMOS power transistor for base station applications at frequencies from 2500 MHz to 2700 MHz, also suitable for operation at 2300 MHz to 2400 MHz.

  • Excellent ruggedness
  • High efficiency
  • Low thermal resistance providing excellent thermal stability
  • Designed for broadband operation (2500 MHz to 2700 MHz)
  • Lower output capacitance for improved performance in Doherty applications
  • Designed for low memory effects providing excellent pre-distortability
  • Design optimized for gull-wing and straight lead versions
  • Internally matched for ease of use
  • Integrated ESD protection
  • Compliant to Directive 2002/95/EC, regarding Restriction of Hazardous Substances (RoHS)

Technical Attributes

Find Similar Parts

Description Value
N
65
5
225 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $: