BLF6G27-45,112
Power LDMOS Transistor N-Channel 65V 20A 3-Pin CDFM T/R
Manufacturer:Ampleon
Product Category:
Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: BLF6G27-45,112
Secondary Manufacturer Part#: BLF6G27-45,112
- RoHS 10 Compliant
- Tariff Charges
45 W LDMOS power transistor for base station applications at frequencies from 2500 MHz to 2700 MHz.
- Excellent ruggedness
- Internally matched for ease of use
- Excellent thermal stability
- Integrated ESD protection
- High efficiency
- Designed for broadband operation
- Low gold plating thickness on leads
- Qualified up to a maximum VDS operation of 32 V
- Compliant to Directive 2002/95/EC, regarding Restriction of Hazardous Substances
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 20 | ||
| 65 | ||
| 3 | ||
| 2.7 | ||
| 2.5 | ||
| 200 °C | ||
| SOT-608A | ||
| Flange Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |