PDP SEO Portlet

BLF6G27-10,118

Power LDMOS Transistor N-Channel 65V 3.5A 3-Pin SOT-975B T/R

Manufacturer:Ampleon
Product Category: Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: BLF6G27-10,118
Secondary Manufacturer Part#: BLF6G27-10,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

10 W LDMOS power transistor for base station applications at frequencies from 2300 MHz to 2400 MHz and 2500 MHz to 2700 MHz.

  • Typical 1-carrier N-CDMA performance (Single carrier N-CDMA with pilot, paging, sync and 6 traffic channels [Walsh codes 8 - 13]. PAR = 9.7 dB at 0.01 % probability on CCDF. Channel bandwidth is 1.23 MHz), a supply voltage of 28 V and an IDq of 130 mA:
  • Qualified up to a maximum VDS operation of 32 V
  • Integrated ESD protection
  • Excellent ruggedness
  • High efficiency
  • Excellent thermal stability
  • Designed for broadband operation
  • Internally matched for ease of use
  • Low gold plating thickness on leads
  • Compliant to Directive 2002/95/EC, regarding Restriction of Hazardous Substances (RoHS)

Technical Attributes

Find Similar Parts

Description Value
N
3.5
65
3
225 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290075
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: