BLF6G22-180PN,135
Power LDMOS Transistor N-Channel 65V 5-Pin SOT-539A T/R
Manufacturer:Ampleon
Product Category:
Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: BLF6G22-180PN,135
Secondary Manufacturer Part#: BLF6G22-180PN,135
- RoHS 10 Compliant
- Tariff Charges
180 W LDMOS power transistor for base station applications at frequencies from 2000 MHz to 2200 MHz.
- Typical 2-carrier W-CDMA performance at frequencies of 2110 MHz and 2170 MHz, a supply voltage of 32 V and an IDq of 1600 mA:
- Average output power = 50 W
- Power gain = 17.5 dB (typ)
- Efficiency = 27.5 %
- ACPR = -35 dBc
- Easy power control
- Integrated ESD protection
- Excellent ruggedness
- High efficiency
- Excellent thermal stability
- Designed for broadband operation (2000 MHz to 2200 MHz)
- Internally matched for ease of use
- Qualified up to a supply voltage of 32 V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N | ||
| 65 | ||
| 5 | ||
| 225 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |