PDP SEO Portlet

BLF6G20S-45,112

Power LDMOS Transistor N-Channel 65V 13A 3-Pin CDFM Bulk

Manufacturer:Ampleon
Product Category: Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: BLF6G20S-45,112
Secondary Manufacturer Part#: BLF6G20S-45,112
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

45 W LDMOS power transistor for base station applications at frequencies from 1800 MHz to 2000 MHz.

  • Easy power control
  • Integrated ESD protection
  • Excellent ruggedness
  • High efficiency
  • Excellent thermal stability
  • Designed for broadband operation (1800 MHz to 2000 MHz)
  • Internally matched for ease of use
  • Compliant to Directive 2002/95/EC, regarding restriction of hazardous substances

Technical Attributes

Find Similar Parts

Description Value
N
13
65
3
225 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290075
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $: