PDP SEO Portlet

BLF647PS,112

Transistor RF FET N-CH 65V 10MHz to 1500MHz 5-Pin SOT-1121B Bulk

Manufacturer:Ampleon
Product Category: Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: BLF647PS,112
Secondary Manufacturer Part#: BLF647PS,112
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

A 200 W LDMOS RF power transistor for broadcast transmitter and industrial applications. The transistor is suitable for the frequency range HF to 1500 MHz. The excellent ruggedness and broadband performance of this device makes it ideal for digital applications.

  • Integrated ESD protection
  • Excellent ruggedness
  • High power gain
  • High efficiency
  • Excellent reliability
  • Easy power control
  • Compliant to Directive 2002/95/EC, regarding Restriction of Hazardous Substances (RoHS)

Technical Attributes

Find Similar Parts

Description Value
N Channel
65
5
500
10
225 °C
SOT-1121B
Flange Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$181.37143
120+
$171.56757
240+
$167.05263
360+
$162.76923
480+
$158.7