PDP SEO Portlet

BLF647P,112

Transistor RF FET N-CH 65V 10MHz to 1500MHz 5-Pin SOT-1121A Bulk

Manufacturer:Ampleon
Product Category: Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: BLF647P,112
Secondary Manufacturer Part#: BLF647P,112
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

A 200 W LDMOS RF power transistor for broadcast transmitter and industrial applications. The transistor is suitable for the frequency range HF to 1500 MHz. The excellent ruggedness and broadband performance of this device makes it ideal for digital applications.

  • Integrated ESD protection
  • Excellent ruggedness
  • High power gain
  • High efficiency
  • Excellent reliability
  • Easy power control
  • Compliant to Directive 2002/95/EC, regarding Restriction of Hazardous Substances

Technical Attributes

Find Similar Parts

Description Value
N Channel
65
5
1.5
10
225 °C
SOT-1121A
Flange Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$195.5184
120+
$187.9008
240+
$180.2832
480+
$172.6656
960+
$169.4916