PDP SEO Portlet

BLD6G22L-50,112

Transistor RF FET N-CH 65V 10.2A 2110MHz to 2710MHz 4-Pin SOT-1130A Bulk

Manufacturer:Ampleon
Product Category: Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: BLD6G22L-50,112
Secondary Manufacturer Part#: BLD6G22L-50,112
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BLD6G22L-50 and BLD22LS-50 incorporate a fully integrated Doherty solution using NXP’s state of the art GEN6 LDMOS technology. This device is perfectly suited for CDMA base station applications at frequencies from 2110 MHz to 2170 MHz. The main and peak device, input splitter and output combiner are integrated in a single package. This package consists of one gate and drain lead and two extra leads of which one is used for biasing the peak amplifier and the other is not connected. It only requires the proper input/output match and bias setting as with a normal class-AB transistor.

  • Fully optimized integrated Doherty concept
  • Integrated assymetrical power splitter at input
  • Integrated power combiner
  • Peak biasing down to 0 V
  • Low junction temperature
  • High efficiency
  • 100 % peak power tested for guaranteed output power capability
  • Integrated ESD protection
  • Good pair match (main and peak on the same chip)
  • Independent control of main and peak bias
  • Internally matched for ease of use
  • Excellent ruggedness
  • Compliant to Directive 2002/95/EC, regarding Restriction of Hazardous Substances

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $: