PDP SEO Portlet

BLC9G24LS-170AVZ

Power LDMOS Transistor N-Channel 65V 6-Pin DFM Tray

Manufacturer:Ampleon
Product Category: Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: BLC9G24LS-170AVZ
Secondary Manufacturer Part#: BLC9G24LS-170AVZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

170 W LDMOS packaged asymmetrical Doherty power transistor for base station applications at frequencies from 2300 MHz to 2400 MHz.

  • Excellent ruggedness
  • High efficiency
  • Low thermal resistance providing excellent thermal stability
  • Decoupling leads to enable improved video bandwidth
  • Lower output capacitance for improved performance in Doherty applications
  • Designed for low memory effects providing excellent pre-distortability
  • Internally matched for ease of use
  • Integrated ESD protection
  • Compliant to Directive 2002/95/EC, regarding Restriction of Hazardous Substances(RoHS)

Technical Attributes

Find Similar Parts

Description Value
N
65
6
225 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $: