PDP SEO Portlet

ZTP-115L

Thermopile Infrared Sensor 55° Field Of View 5-Pin TO

Manufacturer:Amphenol
Avnet Manufacturer Part #: ZTP-115L
Secondary Manufacturer Part#: 15AJ5375
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flat Infrared
-20°C to 100°C
9.25
13.2
10
NTC
50
Component

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.2