PDP SEO Portlet

YQS5868PTF

Thermistor PTC 50 Ohm 20% 2-Pin Radial Bulk

Manufacturer:Amphenol
Avnet Manufacturer Part #: YQS5868PTF
Secondary Manufacturer Part#: YQS5868PTF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The YQS5868PTF is a radially-wired bare PTC (Positive Temperature Coefficient) Disc Thermistor designed for general purpose over-current and short-circuit protection. The PTF series thermistor is constructed with bare ceramic disc, thick silver film electrodes and uninsulated lead-wires. Resistance/temperature characteristic is infinitely repeatable and has no hysteresis associated with its action.

  • Solid state fuse
  • Exhibits large positive increases in resistance with temperature
  • Proven quality and reliability over many years of manufacturing
  • Straight type, tin coated copper wire termination
  • 170mA Minimum trip current
  • 80mA Maximum current without tripping

Technical Attributes

Find Similar Parts

Description Value
PTC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: